1N5406-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,14664 €
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 1.369
Unit Price: 3,00000 €
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 1.919
Unit Price: 3,00000 €
Datasheet

Similar


Microchip Technology
In Stock: 97
Unit Price: 6,51000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12.075
Unit Price: 1,28000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.036
Unit Price: 1,28000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,09724 €
Datasheet

Similar


onsemi
In Stock: 16.176
Unit Price: 0,47000 €
Datasheet

Similar


onsemi
In Stock: 293.732
Unit Price: 0,48000 €
Datasheet

Similar


Microchip Technology
In Stock: 219
Unit Price: 6,41000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,30311 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.074
Unit Price: 1,28000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,21913 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,18167 €
Datasheet
Diode 600 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 3A Through Hole DO-201AD
Micro Commercial Components Corporate Video

1N5406-TP

DigiKey Part Number
1N5406-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5406-TP
Description
DIODE STANDARD 600V 3A DO201AD
Customer Reference
Detailed Description
Diode 600 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types