Similar



1N5400GP-TP | |
|---|---|
DigiKey Part Number | 1N5400GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5400GP-TP |
Description | DIODE STANDARD 50V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 50 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,14664 € | 175,97 € |
| 2.400 | 0,13267 € | 318,41 € |
| 3.600 | 0,12555 € | 451,98 € |
| 6.000 | 0,11754 € | 705,24 € |
| 8.400 | 0,11280 € | 947,52 € |
| 12.000 | 0,10819 € | 1.298,28 € |
| 30.000 | 0,09807 € | 2.942,10 € |
| 60.000 | 0,09467 € | 5.680,20 € |
| Unit Price without VAT: | 0,14664 € |
|---|---|
| Unit Price with VAT: | 0,17450 € |



