Zener Diode 190 V 5 W ±5% Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5387B-AP

DigiKey Part Number
353-1N5387B-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5387B-AP
Description
IC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 190 V 5 W ±5% Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
450 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 144 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-55°C ~ 200°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-15
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
30.0000,10192 €3.057,60 €
60.0000,09897 €5.938,20 €
Manufacturers Standard Package
Unit Price without VAT:0,10192 €
Unit Price with VAT:0,12128 €