
1N5378B-TP | |
|---|---|
DigiKey Part Number | 353-1N5378B-TPCT-ND - Cut Tape (CT) 353-1N5378B-TPTR-ND |
Manufacturer | |
Manufacturer Product Number | 1N5378B-TP |
Description | DIODE ZENER 100V 5W DO15 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 5 W ±5% Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 76 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28700 € | 2,87 € |
| 100 | 0,18270 € | 18,27 € |
| 500 | 0,13750 € | 68,75 € |
| 1.000 | 0,12289 € | 122,89 € |
| 2.000 | 0,11059 € | 221,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10825 € | 433,00 € |
| 8.000 | 0,09883 € | 790,64 € |
| 12.000 | 0,09403 € | 1.128,36 € |
| 20.000 | 0,08863 € | 1.772,60 € |
| 28.000 | 0,08544 € | 2.392,32 € |
| 40.000 | 0,08234 € | 3.293,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |


