Zener Diode 43 V 5 W ±5% Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 43 V 5 W ±5% Through Hole DO-15
Micro Commercial Components Corporate Video

1N5367B-TP

DigiKey Part Number
1N5367BTPMSTR-ND - Tape & Reel (TR)
1N5367BTPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5367B-TP
Description
DIODE ZENER 43V 5W DO15
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 5 W ±5% Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 32.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-15
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.687
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,28300 €2,83 €
1000,18270 €18,27 €
5000,14000 €70,00 €
1.0000,12221 €122,21 €
2.0000,11639 €232,78 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11555 €462,20 €
8.0000,11048 €883,84 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €