


1N5363B-TP | |
|---|---|
DigiKey Part Number | 1N5363BTPMSTR-ND - Tape & Reel (TR) 1N5363BTPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5363B-TP |
Description | DIODE ZENER 30V 5W DO15 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 5 W ±5% Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 22.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30600 € | 3,06 € |
| 100 | 0,19490 € | 19,49 € |
| 500 | 0,14666 € | 73,33 € |
| 1.000 | 0,13108 € | 131,08 € |
| 2.000 | 0,11796 € | 235,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10690 € | 427,60 € |
| 8.000 | 0,09760 € | 780,80 € |
| 12.000 | 0,09286 € | 1.114,32 € |
| 20.000 | 0,08753 € | 1.750,60 € |
| 28.000 | 0,08438 € | 2.362,64 € |
| 40.000 | 0,08131 € | 3.252,40 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |


