Zener Diode 24 V 5 W ±5% Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 24 V 5 W ±5% Through Hole DO-15
Micro Commercial Components Corporate Video

1N5359B-TP

DigiKey Part Number
1N5359BTPMSTR-ND - Tape & Reel (TR)
1N5359BTPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5359B-TP
Description
DIODE ZENER 24V 5W DO15
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 5 W ±5% Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
3.5 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 18.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-15
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.063
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,31000 €3,10 €
1000,19730 €19,73 €
5000,14850 €74,25 €
1.0000,13273 €132,73 €
2.0000,11944 €238,88 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10825 €433,00 €
8.0000,09883 €790,64 €
12.0000,09403 €1.128,36 €
20.0000,08863 €1.772,60 €
28.0000,08544 €2.392,32 €
40.0000,08234 €3.293,60 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €