Similar
Similar



1N5347B-TP | |
|---|---|
DigiKey Part Number | 353-1N5347B-TPTR-ND - Tape & Reel (TR) 353-1N5347B-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5347B-TP |
Description | DIODE ZENER 10V 5W DO15 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 5 W ±5% Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 7.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,35000 € | 3,50 € |
| 100 | 0,22350 € | 22,35 € |
| 500 | 0,17120 € | 85,60 € |
| 1.000 | 0,15434 € | 154,34 € |
| 2.000 | 0,14085 € | 281,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11217 € | 448,68 € |
| 8.000 | 0,11048 € | 883,84 € |
| 12.000 | 0,07911 € | 949,32 € |
| 20.000 | 0,07624 € | 1.524,80 € |
| 100.000 | 0,07315 € | 7.315,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


