1N5347B-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 19.771
Unit Price: 0,69000 €
Datasheet

Similar


onsemi
In Stock: 13.014
Unit Price: 0,64000 €
Datasheet

Similar


onsemi
In Stock: 15.071
Unit Price: 0,69000 €
Datasheet
Zener Diode 10 V 5 W ±5% Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 5 W ±5% Through Hole DO-15
Micro Commercial Components Corporate Video

1N5347B-TP

DigiKey Part Number
353-1N5347B-TPTR-ND - Tape & Reel (TR)
353-1N5347B-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5347B-TP
Description
DIODE ZENER 10V 5W DO15
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 5 W ±5% Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 7.6 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-15
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,35000 €3,50 €
1000,22350 €22,35 €
5000,17120 €85,60 €
1.0000,15434 €154,34 €
2.0000,14085 €281,70 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11217 €448,68 €
8.0000,11048 €883,84 €
12.0000,07911 €949,32 €
20.0000,07624 €1.524,80 €
100.0000,07315 €7.315,00 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €