


1N5340B-TP | |
|---|---|
DigiKey Part Number | 1N5340BTPMSTR-ND - Tape & Reel (TR) 1N5340BTPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5340B-TP |
Description | DIODE ZENER 6V 5W DO15 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6 V 5 W ±5% Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38400 € | 3,84 € |
| 100 | 0,24630 € | 24,63 € |
| 500 | 0,18684 € | 93,42 € |
| 1.000 | 0,16763 € | 167,63 € |
| 2.000 | 0,15146 € | 302,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13784 € | 551,36 € |
| 8.000 | 0,12638 € | 1.011,04 € |
| 12.000 | 0,12055 € | 1.446,60 € |
| 20.000 | 0,11399 € | 2.279,80 € |
| 28.000 | 0,11010 € | 3.082,80 € |
| 40.000 | 0,10633 € | 4.253,20 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

