


1N5339B-TP | |
|---|---|
DigiKey Part Number | 1N5339BTPMSTR-ND - Tape & Reel (TR) 1N5339BTPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5339B-TP |
Description | DIODE ZENER 5.6V 5W DO15 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 5 W ±5% Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,63700 € | 6,37 € |
| 100 | 0,41740 € | 41,74 € |
| 500 | 0,32286 € | 161,43 € |
| 1.000 | 0,29243 € | 292,43 € |
| 2.000 | 0,26682 € | 533,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22736 € | 909,44 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |











