1N5253B-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,14978 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07136 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07136 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 34.105
Unit Price: 0,42000 €
Datasheet
Zener Diode 25 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 25 V 500 mW ±5% Through Hole DO-35
DO-204AH, DO-35, Axial
Micro Commercial Components Corporate Video

1N5253B-TP

DigiKey Part Number
1N5253B-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5253B-TP
Description
DIODE ZENER 25V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 25 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
35 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 19 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes