



1N5231B-TP | |
|---|---|
DigiKey Part Number | 1N5231B-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5231B-TP |
Description | DIODE ZENER 5.1V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01739 € | 173,90 € |
| 20.000 | 0,01559 € | 311,80 € |
| 30.000 | 0,01467 € | 440,10 € |
| 50.000 | 0,01363 € | 681,50 € |
| 70.000 | 0,01301 € | 910,70 € |
| 100.000 | 0,01242 € | 1.242,00 € |
| 250.000 | 0,01111 € | 2.777,50 € |
| 500.000 | 0,01029 € | 5.145,00 € |
| Unit Price without VAT: | 0,01739 € |
|---|---|
| Unit Price with VAT: | 0,02069 € |

