1N4742A-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,06799 €
Datasheet

Direct


onsemi
In Stock: 2.022
Unit Price: 0,24000 €
Datasheet

Direct


onsemi
In Stock: 1.605
Unit Price: 0,22000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11.895
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.819
Unit Price: 0,25000 €
Datasheet

Similar


Microchip Technology
In Stock: 37
Unit Price: 2,82000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 23,51120 €
Datasheet

Similar


onsemi
In Stock: 5.265
Unit Price: 0,14000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.135
Unit Price: 2,16000 €
Datasheet
Zener Diode 12 V 1 W ±5% Through Hole DO-41G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 1 W ±5% Through Hole DO-41G
DO-41 Axial
Micro Commercial Components Corporate Video

1N4742A-TP

DigiKey Part Number
1N4742A-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4742A-TP
Description
DIODE ZENER 12V 1W DO41G
Customer Reference
Detailed Description
Zener Diode 12 V 1 W ±5% Through Hole DO-41G
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41G
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes