Parametric Equivalent

1N4738AP-TP | |
|---|---|
DigiKey Part Number | 353-1N4738AP-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4738AP-TP |
Description | DIODE ZENER 8.2V 1W DO41 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4.5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07072 € | 353,60 € |
| 10.000 | 0,06436 € | 643,60 € |
| 15.000 | 0,06111 € | 916,65 € |
| 25.000 | 0,05747 € | 1.436,75 € |
| 35.000 | 0,05531 € | 1.935,85 € |
| 50.000 | 0,05321 € | 2.660,50 € |
| 125.000 | 0,04948 € | 6.185,00 € |
| Unit Price without VAT: | 0,07072 € |
|---|---|
| Unit Price with VAT: | 0,08416 € |


