1N4732A-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 9.122
Unit Price: 0,22000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 2.677
Unit Price: 0,25000 €
Datasheet

Direct


onsemi
In Stock: 5.416
Unit Price: 0,24000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,77841 €
Datasheet
Zener Diode 4.7 V 1 W ±5% Through Hole DO-41G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.7 V 1 W ±5% Through Hole DO-41G
Micro Commercial Components Corporate Video

1N4732A-TP

DigiKey Part Number
1N4732A-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4732A-TP
Description
DIODE ZENER 4.7V 1W DO41G
Customer Reference
Detailed Description
Zener Diode 4.7 V 1 W ±5% Through Hole DO-41G
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41G
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes