1N4148WLP-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 783.916
Unit Price: 0,13000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8.481
Unit Price: 0,27000 €
Datasheet
Diode 80 V 100mA Surface Mount SOD-882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 80 V 100mA Surface Mount SOD-882
Micro Commercial Components Corporate Video

1N4148WLP-TP

DigiKey Part Number
1N4148WLP-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4148WLP-TP
Description
DIODE STANDARD 80V 100MA SOD882
Customer Reference
Detailed Description
Diode 80 V 100mA Surface Mount SOD-882
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-882
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes