1N4148WL-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 1.968.016
Unit Price: 0,09000 €
Datasheet
Diode 100 V 150mA Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 150mA Surface Mount SOD-123FL
SOD 123FL

1N4148WL-TP

DigiKey Part Number
353-1N4148WL-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4148WL-TP
Description
DIODE STD 100V 150MA SOD123FL
Customer Reference
Detailed Description
Diode 100 V 150mA Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes