1N4148 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 54.889
Unit Price: 0,09000 €
Datasheet

Upgrade


Central Semiconductor Corp
In Stock: 27.943
Unit Price: 0,24000 €
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,03929 €
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,03838 €
Datasheet

Similar


Microchip Technology
In Stock: 3.770
Unit Price: 0,64000 €
Datasheet

Similar


Comchip Technology
In Stock: 15.880
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 62.264
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 1.212
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 38.131
Unit Price: 0,09000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 51.753
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 92.493
Unit Price: 0,09000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 86.447
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 639.851
Unit Price: 0,09000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,69096 €
Datasheet
1N4148
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1N4148
Micro Commercial Components Corporate Video

1N4148

DigiKey Part Number
1N4148MSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4148
Description
DIODE STANDARD 75V 150MA DO35
Customer Reference
Detailed Description
Diode 75 V 150mA Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N4148 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes