


1N4006-TP | |
|---|---|
DigiKey Part Number | 1N4006-TPMSTR-ND - Tape & Reel (TR) 1N4006-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4006-TP |
Description | DIODE STANDARD 800V 1A DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,06790 € | 6,79 € |
| 500 | 0,04946 € | 24,73 € |
| 1.000 | 0,04349 € | 43,49 € |
| 2.000 | 0,03845 € | 76,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03296 € | 164,80 € |
| 10.000 | 0,02956 € | 295,60 € |
| 15.000 | 0,02782 € | 417,30 € |
| 25.000 | 0,02587 € | 646,75 € |
| 35.000 | 0,02472 € | 865,20 € |
| 50.000 | 0,02359 € | 1.179,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

