122V Clamp Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
122V Clamp Ipp Tvs Diode Through Hole R-6
Micro Commercial Components Corporate Video

15KP75CA-TP

DigiKey Part Number
15KP75CA-TPTR-ND - Tape & Reel (TR)
15KP75CA-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15KP75CA-TP
Description
TVS DIODE 75VWM 122VC R6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
122V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
122V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 966
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
111,39000 €11,39 €
107,92500 €79,25 €
1006,32020 €632,02 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,16360 €2.581,80 €
Manufacturers Standard Package
Unit Price without VAT:11,39000 €
Unit Price with VAT:13,55410 €