
15KP60CA-AP | |
|---|---|
DigiKey Part Number | 353-15KP60CA-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KP60CA-AP |
Description | IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 97.3V Clamp 154A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 97.3V | |
Current - Peak Pulse (10/1000µs) | 154A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 5,16360 € | 23.236,20 € |
| Unit Price without VAT: | 5,16360 € |
|---|---|
| Unit Price with VAT: | 6,14468 € |

