


15KP120A-TP | |
|---|---|
DigiKey Part Number | 15KP120A-TPTR-ND - Tape & Reel (TR) 15KP120A-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KP120A-TP |
Description | TVS DIODE 120VWM 193VC R6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,24000 € | 11,24 € |
| 10 | 7,82700 € | 78,27 € |
| 100 | 6,24170 € | 624,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,09940 € | 2.549,70 € |
| Unit Price without VAT: | 11,24000 € |
|---|---|
| Unit Price with VAT: | 13,37560 € |

