Diode 50 V 10A Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10A01GP-TP

DigiKey Part Number
353-10A01GP-TP-ND
Manufacturer
Manufacturer Product Number
10A01GP-TP
Description
DIODE STANDARD 50V 10A R6
Customer Reference
Detailed Description
Diode 50 V 10A Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
R-6
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,23600 €118,00 €
Unit Price without VAT:0,23600 €
Unit Price with VAT:0,28084 €