Diode 50 V 10A Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 10A Through Hole R-6
Micro Commercial Components Corporate Video

10A01-TP

DigiKey Part Number
353-10A01-TPTR-ND - Tape & Reel (TR)
353-10A01-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10A01-TP
Description
DIODE STANDARD 50V 10A R6
Customer Reference
Detailed Description
Diode 50 V 10A Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
R-6
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 876
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,44000 €4,40 €
1000,28370 €28,37 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,21626 €108,13 €
1.0000,19452 €194,52 €
1.5000,18343 €275,15 €
2.5000,17095 €427,38 €
3.5000,16356 €572,46 €
5.0000,15638 €781,90 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €