


1.5KE8.2A-TP | |
|---|---|
DigiKey Part Number | 1.5KE8.2A-TPMSTR-ND - Tape & Reel (TR) 1.5KE8.2A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE8.2A-TP |
Description | TVS DIODE 7.02VWM 12.1V DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.02V | |
Voltage - Breakdown (Min) | 7.79V | |
Voltage - Clamping (Max) @ Ipp | 12.1V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34300 € | 3,43 € |
| 100 | 0,21880 € | 21,88 € |
| 500 | 0,16522 € | 82,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,18430 € | 221,16 € |
| 2.400 | 0,16742 € | 401,81 € |
| 3.600 | 0,15881 € | 571,72 € |
| 6.000 | 0,14914 € | 894,84 € |
| 8.400 | 0,14341 € | 1.204,64 € |
| 12.000 | 0,13784 € | 1.654,08 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

