


1.5KE7.5A-TP | |
|---|---|
DigiKey Part Number | 1.5KE7.5A-TPMSTR-ND - Tape & Reel (TR) 1.5KE7.5A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE7.5A-TP |
Description | TVS DIODE 6.4VWM 11.3VC DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,59700 € | 5,97 € |
| 100 | 0,39080 € | 39,08 € |
| 500 | 0,30166 € | 150,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,26619 € | 319,43 € |
| 2.400 | 0,24311 € | 583,46 € |
| 3.600 | 0,23134 € | 832,82 € |
| 6.000 | 0,21812 € | 1.308,72 € |
| 8.400 | 0,21029 € | 1.766,44 € |
| 12.000 | 0,20268 € | 2.432,16 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

