


1.5KE440CA-TP | |
|---|---|
DigiKey Part Number | 1.5KE440CA-TPMSTR-ND - Tape & Reel (TR) 1.5KE440CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE440CA-TP |
Description | TVS DIODE 376VWM 602VC DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53300 € | 5,33 € |
| 100 | 0,39870 € | 39,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,39528 € | 474,34 € |
| 2.400 | 0,38343 € | 920,23 € |
| 3.600 | 0,28818 € | 1.037,45 € |
| 6.000 | 0,27267 € | 1.636,02 € |
| 8.400 | 0,26349 € | 2.213,32 € |
| 12.000 | 0,25587 € | 3.070,44 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |


