


1.5KE400A-TP | |
|---|---|
DigiKey Part Number | 1.5KE400A-TPMSTR-ND - Tape & Reel (TR) 1.5KE400A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE400A-TP |
Description | TVS DIODE 342VWM 548VC DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 $ | 1,07 $ |
| 10 | 0,66600 $ | 6,66 $ |
| 100 | 0,43460 $ | 43,46 $ |
| 500 | 0,33480 $ | 167,40 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,29505 $ | 354,06 $ |
| 2.400 | 0,26918 $ | 646,03 $ |
| 3.600 | 0,25599 $ | 921,56 $ |
| 6.000 | 0,24118 $ | 1.447,08 $ |
| 8.400 | 0,23240 $ | 1.952,16 $ |
| 12.000 | 0,22387 $ | 2.686,44 $ |
| Unit Price without VAT: | 1,07000 $ |
|---|---|
| Unit Price with VAT: | 1,27330 $ |

