



1.5KE20A-TP | |
|---|---|
DigiKey Part Number | 1.5KE20A-TPMSTR-ND - Tape & Reel (TR) 1.5KE20A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE20A-TP |
Description | TVS DIODE 17.1VWM 27.7V DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,33000 € | 3,30 € |
| 100 | 0,22600 € | 22,60 € |
| 500 | 0,15354 € | 76,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,18791 € | 225,49 € |
| 2.400 | 0,12074 € | 289,78 € |
| 3.600 | 0,11414 € | 410,90 € |
| 6.000 | 0,10673 € | 640,38 € |
| 8.400 | 0,10233 € | 859,57 € |
| 12.000 | 0,09806 € | 1.176,72 € |
| 30.000 | 0,08869 € | 2.660,70 € |
| 60.000 | 0,08421 € | 5.052,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |



