



1.5KE150A-TP | |
|---|---|
DigiKey Part Number | 353-1.5KE150A-TPTR-ND - Tape & Reel (TR) 353-1.5KE150A-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE150A-TP |
Description | TVS DIODE 128VWM 207VC DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45500 € | 4,55 € |
| 100 | 0,29500 € | 29,50 € |
| 500 | 0,22580 € | 112,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,19826 € | 237,91 € |
| 2.400 | 0,18032 € | 432,77 € |
| 3.600 | 0,17117 € | 616,21 € |
| 6.000 | 0,16090 € | 965,40 € |
| 8.400 | 0,15481 € | 1.300,40 € |
| 12.000 | 0,14889 € | 1.786,68 € |
| 30.000 | 0,13765 € | 4.129,50 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

