
PSHLR-0220C0-002R3 | |
|---|---|
DigiKey Part Number | 589-1013-ND |
Manufacturer | |
Manufacturer Product Number | PSHLR-0220C0-002R3 |
Description | CAP 220F -10% +20% 2.3V T/H |
Customer Reference | |
Detailed Description | 220 F (EDLC) Supercapacitor 2.3 V Radial, Can - Snap-In 15mOhm @ 1kHz 87600 Hrs @ 25°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 87600 Hrs @ 25°C |
Manufacturer Maxwell Technologies | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can - Snap-In |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance 220 F | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance -10%, +20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 2.3 V | Operating Temperature -25°C ~ 60°C |
ESR (Equivalent Series Resistance) 15mOhm @ 1kHz |

