
PSHLR-0050C0-002R3 | |
|---|---|
DigiKey Part Number | 589-1011-ND |
Manufacturer | |
Manufacturer Product Number | PSHLR-0050C0-002R3 |
Description | CAP 50F -10% +20% 2.3V T/H |
Customer Reference | |
Detailed Description | 50 F (EDLC) Supercapacitor 2.3 V Radial, Can 24mOhm @ 1kHz 87600 Hrs @ 25°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 87600 Hrs @ 25°C |
Manufacturer Maxwell Technologies | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance 50 F | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance -10%, +20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 2.3 V | Operating Temperature -25°C ~ 60°C |
ESR (Equivalent Series Resistance) 24mOhm @ 1kHz |

