
PSHLR-0020C0-002R3 | |
|---|---|
DigiKey Part Number | 589-1009-ND |
Manufacturer | |
Manufacturer Product Number | PSHLR-0020C0-002R3 |
Description | CAP 20F -10% +20% 2.3V T/H |
Customer Reference | |
Detailed Description | 20 F (EDLC) Supercapacitor 2.3 V Radial, Can 40mOhm @ 1kHz 87600 Hrs @ 25°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maxwell Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 20 F | |
Tolerance | -10%, +20% | |
Voltage - Rated | 2.3 V | |
ESR (Equivalent Series Resistance) | 40mOhm @ 1kHz | |
Lifetime @ Temp. | 87600 Hrs @ 25°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Operating Temperature | -25°C ~ 60°C |

