
ESHSR-0650C0-002R7A5 | |
|---|---|
DigiKey Part Number | 589-1019-ND |
Manufacturer | |
Manufacturer Product Number | ESHSR-0650C0-002R7A5 |
Description | CAP 650F 0% +20% 2.7V HOLDER |
Customer Reference | |
Detailed Description | 650 F (EDLC) Supercapacitor 2.7 V Axial, Can 0.6mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 0.6mOhm |
Manufacturer Maxwell Technologies | Lifetime @ Temp. 1500 Hrs @ 65°C |
Series | Termination Weld Stud |
Packaging Bulk | Mounting Type Requires Holder |
Part Status Obsolete | Package / Case Axial, Can |
Capacitance 650 F | Size / Dimension 2.370" Dia (60.20mm) |
Tolerance 0%, +20% | Height - Seated (Max) 2.264" (57.50mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 65°C |

