Similar
Similar

ESHSR-0400C0-002R7 | |
|---|---|
DigiKey Part Number | 589-1006-ND |
Manufacturer | |
Manufacturer Product Number | ESHSR-0400C0-002R7 |
Description | CAP 400F 10% 2.7V T/H |
Customer Reference | |
Detailed Description | 400 F (EDLC) Supercapacitor 2.7 V Radial, Can - Snap-In 3.2mOhm 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maxwell Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 400 F | |
Tolerance | ±10% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 3.2mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Snap-In | |
Lead Spacing | - | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.520" (64.00mm) | |
Operating Temperature | -40°C ~ 65°C |




