ESHSR-0360C0-002R7A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 90
Unit Price: 35,52000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1.305
Unit Price: 12,88000 €
Datasheet
360 F (EDLC) Supercapacitor 2.7 V Radial, Can - Snap-In 3.2mOhm 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESHSR-0360C0-002R7A

DigiKey Part Number
589-1014-ND
Manufacturer
Manufacturer Product Number
ESHSR-0360C0-002R7A
Description
CAP 360F 0% +20% 2.7V T/H
Customer Reference
Detailed Description
360 F (EDLC) Supercapacitor 2.7 V Radial, Can - Snap-In 3.2mOhm 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maxwell Technologies
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
360 F
Tolerance
0%, +20%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
3.2mOhm
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.406" Dia (35.70mm)
Height - Seated (Max)
2.476" (62.90mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes