Direct
Similar
Similar

ESHSR-0025C0-002R7 | |
|---|---|
DigiKey Part Number | 589-1003-ND |
Manufacturer | |
Manufacturer Product Number | ESHSR-0025C0-002R7 |
Description | CAP 25F -10% +20% 2.7V T/H |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 2.7 V Radial, Can 21mOhm 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer Maxwell Technologies | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance 25 F | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance -10%, +20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 21mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCAP0025 P270 S01 | Maxwell Technologies | 0 | 589-BCAP0025P270S01-ND | 4,42000 € | Direct |
| HB1625-2R5256-R | Eaton - Electronics Division | 0 | 283-3128-ND | 5,35000 € | Similar |
| HV1625-2R7256-R | Eaton - Electronics Division | 0 | 283-HV1625-2R7256-R-ND | 4,33000 € | Similar |




