
ESHSP-5000C0-002R7 | |
|---|---|
DigiKey Part Number | 589-1018-ND |
Manufacturer | |
Manufacturer Product Number | ESHSP-5000C0-002R7 |
Description | CAP 5000F 0% +20% 2.7V CHAS MT |
Customer Reference | |
Detailed Description | 5000 F (EDLC) Supercapacitor 2.7 V Radial, Can - Screw Terminals 0.25mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 0.25mOhm |
Manufacturer Maxwell Technologies | Termination Screw Terminals |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case Radial, Can - Screw Terminals |
Part Status Obsolete | Lead Spacing 1.181" (30.00mm) |
Capacitance 5000 F | Size / Dimension 2.362" L x 2.835" W (60.00mm x 72.00mm) |
Tolerance 0%, +20% | Height - Seated (Max) 6.496" (165.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 65°C |

