3500 F (EDLC) Supercapacitor 2.7 V Radial, Can - Screw Terminals 0.28mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESHSP-3500C0-002R7

DigiKey Part Number
589-1017-ND
Manufacturer
Manufacturer Product Number
ESHSP-3500C0-002R7
Description
CAP 3500F 0% +20% 2.7V CHAS MT
Customer Reference
Detailed Description
3500 F (EDLC) Supercapacitor 2.7 V Radial, Can - Screw Terminals 0.28mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maxwell Technologies
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
3500 F
Tolerance
0%, +20%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
0.28mOhm
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
Screw Terminals
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Lead Spacing
1.181" (30.00mm)
Size / Dimension
2.362" L x 2.047" W (60.00mm x 52.00mm)
Height - Seated (Max)
6.496" (165.00mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.