1700 F (EDLC) Supercapacitor 2.7 V Radial, Can - Screw Terminals 0.5mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESHSP-1700C0-002R7

DigiKey Part Number
589-1016-ND
Manufacturer
Manufacturer Product Number
ESHSP-1700C0-002R7
Description
CAP 1700F 0% +20% 2.7V CHAS MT
Customer Reference
Detailed Description
1700 F (EDLC) Supercapacitor 2.7 V Radial, Can - Screw Terminals 0.5mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
0.5mOhm
Manufacturer
Maxwell Technologies
Termination
Screw Terminals
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Package / Case
Radial, Can - Screw Terminals
Part Status
Obsolete
Lead Spacing
1.181" (30.00mm)
Capacitance
1700 F
Size / Dimension
2.362" L x 1.102" W (60.00mm x 28.00mm)
Tolerance
0%, +20%
Height - Seated (Max)
6.496" (165.00mm)
Voltage - Rated
2.7 V
Operating Temperature
-40°C ~ 65°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.