
ESHSP-0600C0-002R7 | |
|---|---|
DigiKey Part Number | 589-1015-ND |
Manufacturer | |
Manufacturer Product Number | ESHSP-0600C0-002R7 |
Description | CAP 600F 0% +20% 2.7V CHASSIS MT |
Customer Reference | |
Detailed Description | 600 F (EDLC) Supercapacitor 2.7 V Radial, Can - Screw Terminals 0.64mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maxwell Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 600 F | |
Tolerance | 0%, +20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 0.64mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | Screw Terminals | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can - Screw Terminals | |
Lead Spacing | 1.181" (30.00mm) | |
Size / Dimension | 2.362" L x 1.102" W (60.00mm x 28.00mm) | |
Height - Seated (Max) | 3.622" (92.00mm) | |
Operating Temperature | -40°C ~ 65°C |

