MFR Recommended
Similar

BCAP0010 P270 X01 | |
|---|---|
DigiKey Part Number | 589-BCAP0010P270X01-ND |
Manufacturer | |
Manufacturer Product Number | BCAP0010 P270 X01 |
Description | CAP 10F -10% +20% 2.7V T/H |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 2.7 V Radial, Can 30mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 30mOhm |
Manufacturer Maxwell Technologies | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance 10 F | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance -10%, +20% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 65°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCAP0010 P300 X11 | Maxwell Technologies | 0 | 589-BCAP0010P300X11-ND | 2,79000 € | MFR Recommended |
| HV1030-2R7106-R | Eaton - Electronics Division | 0 | 283-4202-ND | 2,88000 € | Similar |




