
BCAP0005 P270 X01 | |
|---|---|
DigiKey Part Number | 589-BCAP0005P270X01-ND |
Manufacturer | |
Manufacturer Product Number | BCAP0005 P270 X01 |
Description | CAP 5F -10% +20% 2.7V T/H |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 2.7 V Radial, Can 45mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maxwell Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 5 F | |
Tolerance | -10%, +20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,80600 € | 18,06 € |
| 50 | 1,49020 € | 74,51 € |
| 100 | 1,39260 € | 139,26 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |



