
XRT94L31IB-L | |
|---|---|
DigiKey Part Number | XRT94L31IB-L-ND |
Manufacturer | |
Manufacturer Product Number | XRT94L31IB-L |
Description | IC INTFACE SPECIALIZED 504TBGA |
Customer Reference | |
Detailed Description | Network Switches Interface 504-TBGA (35x35) |
Datasheet | Datasheet |
EDA/CAD Models | XRT94L31IB-L Models |
Category | Interface Bus |
Manufacturer MaxLinear, Inc. | Voltage - Supply 3.14V ~ 3.47V |
Packaging Tray | Package / Case 504-LBGA |
Part Status Obsolete | Supplier Device Package 504-TBGA (35x35) |
Applications Network Switches | Mounting Type Surface Mount |

