
XRT91L33IGTR-F | |
|---|---|
DigiKey Part Number | 2832-XRT91L33IGTR-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRT91L33IGTR-F |
Description | IC CDR ETHERNET 20-TSSOP |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH Clock and Data Recovery (CDR), Clock/Frequency Synchronizer, Multiplexer IC 622.08MHz 1 Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | XRT91L33IGTR-F Models |
Category | Ratio - Input:Output 1:2 |
Manufacturer MaxLinear, Inc. | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 622.08MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, SONET/SDH | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input LVDS, LVPECL | Supplier Device Package 20-TSSOP |
Output LVDS, LVPECL | Base Product Number |
Number of Circuits 1 |

