
XRT91L33AIG-F | |
|---|---|
DigiKey Part Number | XRT91L33AIG-F-ND |
Manufacturer | |
Manufacturer Product Number | XRT91L33AIG-F |
Description | IC CDR SONET/SDH 20-TSSOP |
Customer Reference | |
Detailed Description | SONET/SDH, STS, STM Clock and Data Recovery (CDR) IC 622.08MHz 1 Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | XRT91L33AIG-F Models |
Category | Number of Circuits 1 |
Manufacturer MaxLinear, Inc. | Ratio - Input:Output 1:3 |
Packaging Bulk | Differential - Input:Output Yes/Yes |
Part Status Obsolete | Frequency - Max 622.08MHz |
DigiKey Programmable Not Verified | Voltage - Supply 3.14V ~ 3.47V |
PLL Yes with Bypass | Operating Temperature -40°C ~ 95°C |
Main Purpose SONET/SDH, STS, STM | Mounting Type Surface Mount |
Input LVPECL, LVTTL | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output LVDS, LVPECL | Supplier Device Package 20-TSSOP |

