
XRT91L32IQ-F | |
|---|---|
DigiKey Part Number | 1016-1489-ND |
Manufacturer | |
Manufacturer Product Number | XRT91L32IQ-F |
Description | IC TRANSCEIVER FULL 100QFP |
Customer Reference | |
Detailed Description | Transceiver Full SONET/SDH 100-QFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | XRT91L32IQ-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | SONET/SDH | |
Number of Drivers/Receivers | - | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-BQFP | |
Supplier Device Package | 100-QFP (14x20) |

