
XRT91L31IQ | |
|---|---|
DigiKey Part Number | XRT91L31IQ-ND |
Manufacturer | |
Manufacturer Product Number | XRT91L31IQ |
Description | IC TRANSCEIVER ETHERNET 64-FQFP |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH Transceiver, Multiplexer IC 622.08MHz 1 Output 64-PQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | XRT91L31IQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH | |
Input | LVCMOS, LVPECL, LVTTL | |
Output | LVCMOS, LVPECL, LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | - | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 622.08MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-FQFP | |
Supplier Device Package | 64-PQFP (10x10) |

