
XRT91L30IQ-F | |
|---|---|
DigiKey Part Number | 1016-1488-ND |
Manufacturer | |
Manufacturer Product Number | XRT91L30IQ-F |
Description | IC TRANSCEIVER FULL 64PQFP |
Customer Reference | |
Detailed Description | Transceiver Full SONET/SDH 64-PQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | XRT91L30IQ-F Models |
Category | Duplex Full |
Manufacturer MaxLinear, Inc. | Voltage - Supply 3.3V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 64-FQFP |
Protocol SONET/SDH | Supplier Device Package 64-PQFP (10x10) |

